5SG7133-8BA35 | Siemens
Switch-disconnector with fuse, 3 pole, 35 A, (W x H x D) 81 x 70 x 90 mm, 5SG7133-8BA35
Order No.: 27H2095
EAN: 4001869332215
MPN:
5SG7133-8BA35
5SG71338BA35
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Leadtime: On Request **
MINIZED, Switch disconnector with Fuse, D02, 3-pole, In: 35 A, Un AC: 400 V.
Technical specifications
Breite | 81 mm | |
Dauerstrom | 35 A | |
Höhe | 70 mm | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 | |
Tiefe | 90 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |