5SG7133-8BA50 | Siemens

Load-break switch, 3 pole, 50 A, (W x H x D) 81 x 70 x 90 mm, 5SG7133-8BA50

Order No.: 27H2096
EAN: 4001869332222
MPN:
5SG7133-8BA50
5SG71338BA50
5SG7133-8BA50 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.11 €
MINIZED, Switch disconnector with Fuse, D02, 3-pole, In: 50 A, Un AC: 400 V.
Technical specifications
Width 81 mm
Permanent current 50 A
Height 70 mm
Pin number 3-polig
Degree of protection (IP) IP20
Depth 90 mm
Logistics
Country of origin DE
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes