5SG7133 | Siemens

Switch-disconnector with fuse, 3 pole, 63 A, (W x H x D) 81 x 70 x 90 mm, 5SG7133

Order No.: 27H2093
EAN: 4001869319254
MPN:
5SG7133
5SG7133
Siemens
5SG7133 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
52.5504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.5504 €
MINIZED, Switch disconnector with Fuse, D02, 3-pole, In: 63 A, Un AC: 400 V.
Technical specifications
Breite 81 mm
Dauerstrom 63 A
Höhe 70 mm
Polzahl 3-polig
Schutzart (IP) IP20
Tiefe 90 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes