5SG7153 | Siemens
Switch-disconnector with fuse, 2 pole, 63 A, (W x H x D) 54 x 70 x 90 mm, 5SG7153
Order No.: 27H2097
EAN: 4001869319261
MPN:
5SG7153
5SG7153
Unit Price (€ / pc.)
54.2521 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.25 € *
Price list
Quantity
Price per unit*
1 pcs.
54.2521 €
2 pcs.
53.1811 €
*incl. VAT plus shipping costs
**Subject to prior sale
MINIZED, Switch disconnector with Fuse, D02, 1P+N, In: 63 A, Un AC: 230 V.
Technical specifications
Width | 54 mm | |
Permanent current | 63 A | |
Height | 70 mm | |
Pin number | 2 pole | |
Degree of protection (IP) | IP20 | |
Depth | 90 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |