5SG7230 | Siemens
Load-break switch, 3 pole, 63 A, (W x H x D) 27 x 100 x 219 mm, 5SG7230
Order No.: 27H2099
EAN: 4001869251462
MPN:
5SG7230
5SG7230
Unit Price (€ / pc.)
109.2539 € *
Available: 0 pcs.
Leadtime: 1 Week **
MINIZED, Switch disconnector with Fuse, D02, 3-pole, In: 63 A, Un AC: 400 V, for Busbar system 8US 60 mm.
Technical specifications
Width | 27 mm | |
Permanent current | 63 A | |
Height | 100 mm | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 | |
Depth | 219 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |