5SG7234-1 | Siemens
Switch-disconnector with fuse, 3 pole, 63 A, (W x H x D) 27 x 79 x 200 mm, 5SG7234-1
Order No.: 27H2100
EAN: 4001869504018
MPN:
5SG7234-1
5SG72341
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Leadtime: On Request **
D0-switch-disconnector-fuse 400V D02 63A 3-pole for 60mm-busbar-system with screwless terminals.
Technical specifications
Breite | 27 mm | |
Dauerstrom | 63 A | |
Höhe | 79 mm | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 | |
Tiefe | 200 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |