5SG7611-0KK16 | Siemens
Fuse load-break switch, 1 pole, 16 A, (W x H x D) 18 x 70 x 88 mm, 5SG7611-0KK16
Order No.: 27H2104
EAN: 4001869475875
MPN:
5SG7611-0KK16
5SG76110KK16
Unit Price (€ / pc.)
14.0658 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
12 pcs.
13.7921 €
*incl. VAT plus shipping costs
Subject to prior sale
MINIZED, fuse switch disconnector, D01, 1-pole, In: 16 A, Un AC: 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse load-break switch | |
| Pin number | 1 pole | |
| Width | 18 mm | |
| Height | 70 mm | |
| Depth | 88 mm | |
| Permanent current | 16 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |