5SG7631-0KK06 | Siemens
Fuse load-break switch, 3 pole, 6 A, (W x H x D) 54 x 70 x 88 mm, 5SG7631-0KK06
Order No.: 27H2106
EAN: 4001869475936
MPN:
5SG7631-0KK06
5SG76310KK06
Unit Price (€ / pc.)
37.7468 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
37.75 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7468 €
4 pcs.
37.0090 €
*incl. VAT plus shipping costs
**Subject to prior sale
MINIZED, fuse switch disconnector, D01, 3-pole, In: 6 A, Un AC: 400 V.
Technical specifications
Width | 54 mm | |
Permanent current | 6 A | |
Height | 70 mm | |
Pin number | 3-polig | |
Product type | Sicherungs-Lasttrennschalter | |
Degree of protection (IP) | IP20 | |
Depth | 88 mm |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |