5SG7631-0KK10 | Siemens

Fuse load-break switch, 3 pole, 10 A, (W x H x D) 54 x 70 x 88 mm, 5SG7631-0KK10

Order No.: 27H2107
EAN: 4001869475950
MPN:
5SG7631-0KK10
5SG76310KK10
5SG7631-0KK10 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
38.8773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.88 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8773 €
4 pcs.
38.1038 €
*incl. VAT plus shipping costs
**Subject to prior sale
MINIZED, fuse switch disconnector, D01, 3-pole, In: 10 A, Un AC: 400 V.
Technical specifications
Width 54 mm
Permanent current 10 A
Height 70 mm
Pin number 3-polig
Product type Sicherungs-Lasttrennschalter
Degree of protection (IP) IP20
Depth 88 mm
Logistics
Country of origin SI
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes