5TE8108 | Siemens
Control switch, 1 pole, 20 A, (H x D) 90 x 27 mm, 5TE8108
Order No.: 80P8701
EAN: 4001869215587
MPN:
5TE8108
5TE8108
Unit Price (€ / pc.)
82.943 € *
Available: 0 pcs.
Leadtime: 1 Week **
Control switch 20 A 3 NO 1 lamp 230 V with auxiliary current switch 1 NO + 1 NC Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.
Features
- Comprehensive applications for switching small loads
- Space-saving and easy mounting onto standard mounting rails
- Combination with remote control switches possible
- Reliable safety during installation due to standard reach-around and touch protection
- Optimized technology for your safety
Technical specifications
Permanent current | 20 A | |
Height | 90 mm | |
Pin number | 1-polig | |
Product type | Kontrollschalter | |
Depth | 27 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |