5TL1280-0 | Siemens
Off switch, 2 pole, 80 A, (W x H x D) 36 x 89.8 x 74.5 mm, fixed mounting, 5TL1280-0
Order No.: 80P8814
EAN: 4001869468884
MPN:
5TL1280-0
5TL12800
Unit Price (€ / pc.)
88.6074 € *
Available: 0 pcs.
Leadtime: 1 Week **
OFF switch 80A 2-pole On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices.
Features
- Increased operational safety and system availability due to separate connection and disconnection of the affected circuit
- Reliable safety during installation with standard reach-around and touch protection
- Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide
- Clearly visible switch position indicator
- Can be used as switch disconnector and main switch
- The on/off switches comply with the provisions of EN 60947-1 and EN 60204-1
- Optimized technology for your safety
Technical specifications
Breite | 36 mm | |
Dauerstrom | 80 A | |
Höhe | 89.8 mm | |
Montage | Festeinbau | |
Polzahl | 2-polig | |
Tiefe | 74.5 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |