5TL1291-1 | Siemens
Off switch, 2 pole, 100 A, (W x H x D) 36 x 89.8 x 74.5 mm, fixed mounting, 5TL1291-1
Order No.: 80P8816
EAN: 4001869468846
MPN:
5TL1291-1
5TL12911
Unit Price (€ / pc.)
108.9088 € *
Available: 0 pcs.
Leadtime: 1 Week **
OFF switch 100A 2-pole, with red handle On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices.
Features
- Increased operational safety and system availability due to separate connection and disconnection of the affected circuit
- Reliable safety during installation with standard reach-around and touch protection
- Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide
- Clearly visible switch position indicator
- Can be used as switch disconnector and main switch
- The on/off switches comply with the provisions of EN 60947-1 and EN 60204-1
- Optimized technology for your safety
Technical specifications
Width | 36 mm | |
Permanent current | 100 A | |
Height | 89.8 mm | |
Assembly | Festeinbau | |
Pin number | 2-polig | |
Product type | Ausschalter | |
Depth | 74.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |