5TL1340-0 | Siemens

Off switch, 3 pole, 40 A, (W x H x D) 54 x 89.8 x 74.5 mm, 5TL1340-0

Order No.: 80P8819
EAN: 4001869468945
MPN:
5TL1340-0
5TL13400
Siemens
5TL1340-0 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
54.1926 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.1926 €

OFF switch 40A 3-pole On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices.

Features

  • Increased operational safety and system availability due to separate connection and disconnection of the affected circuit
  • Reliable safety during installation with standard reach-around and touch protection
  • Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide
  • Clearly visible switch position indicator
  • Can be used as switch disconnector and main switch
  • The on/off switches comply with the provisions of EN 60947-1 and EN 60204-1
  • Optimized technology for your safety
Technical specifications
Breite 54 mm
Dauerstrom 40 A
Höhe 89.8 mm
Polzahl 3-polig
Tiefe 74.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes