5TL1440-0 | Siemens

Off switch, 4 pole, 40 A, (W x H x D) 72 x 89.8 x 74.5 mm, 5TL1440-0

Order No.: 80P8827
EAN: 4001869469089
MPN:
5TL1440-0
5TL14400
5TL1440-0 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
70.9121 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
70.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.9121 €

OFF switch 40A 4-pole On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices.

Features

  • Increased operational safety and system availability due to separate connection and disconnection of the affected circuit
  • Reliable safety during installation with standard reach-around and touch protection
  • Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide
  • Clearly visible switch position indicator
  • Can be used as switch disconnector and main switch
  • The on/off switches comply with the provisions of EN 60947-1 and EN 60204-1
  • Optimized technology for your safety
Technical specifications
Width 72 mm
Permanent current 40 A
Height 89.8 mm
Pin number 4-polig
Product type Ausschalter
Depth 74.5 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes