5TL1663-0 | Siemens
Off switch, 4 pole, 63 A, (W x H x D) 72 x 89.8 x 74.5 mm, fixed mounting, 5TL1663-0
Order No.: 80P8834
EAN: 4001869469034
MPN:
5TL1663-0
5TL16630
Unit Price (€ / pc.)
30.6306 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.63 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6306 €
3 pcs.
29.2978 €
5 pcs.
27.6913 €
7 pcs.
26.2514 €
*incl. VAT plus shipping costs
Subject to prior sale
OFF switch 63A 3-pole+N On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices.
Features
- Increased operational safety and system availability due to separate connection and disconnection of the affected circuit
- Reliable safety during installation with standard reach-around and touch protection
- Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide
- Clearly visible switch position indicator
- Can be used as switch disconnector and main switch
- The on/off switches comply with the provisions of EN 60947-1 and EN 60204-1
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | off switch | |
| Pin number | 4 pole | |
| Assembly | fixed mounting | |
| Width | 72 mm | |
| Height | 89.8 mm | |
| Depth | 74.5 mm | |
| Permanent current | 63 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |