5TL1680-0 | Siemens

Off switch, 3 pole, 80 A, (W x H x D) 72 x 89.8 x 74.5 mm, fixed mounting, 5TL1680-0

Order No.: 80P8836
EAN: 4001869469041
MPN:
5TL1680-0
5TL16800
5TL1680-0 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
130.8405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
130.8405 €

OFF switch 80A 3-pole+N On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices.

Features

  • Increased operational safety and system availability due to separate connection and disconnection of the affected circuit
  • Reliable safety during installation with standard reach-around and touch protection
  • Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide
  • Clearly visible switch position indicator
  • Can be used as switch disconnector and main switch
  • The on/off switches comply with the provisions of EN 60947-1 and EN 60204-1
  • Optimized technology for your safety
Technical specifications
Filter Property Value
Product type off switch
Pin number 3 pole
Assembly fixed mounting
Width 72 mm
Height 89.8 mm
Depth 74.5 mm
Permanent current 80 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85361090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes