BVP:611346 | Siemens
Feeder unit, with load-break switch, (L x W x H) 1055 x 440 x 278 mm, fixed mounting, BVP:611346
Order No.: 27H2132
EAN: 4019169822091
MPN:
BVP:611346
BVP:611346
Unit Price (€ / pc.)
3,539.0719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,539.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,539.0719 €
BD2C-630-EESC End feeder unit with disconnector.
Technical specifications
Version | mit Lasttrennschalter | |
Width | 440 mm | |
Height | 278 mm | |
Length | 1055 mm | |
Assembly | Festeinbau | |
Product type | Einspeisekasten | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |