3VA1025-3ED46-0KD0 | Siemens

Circuit breaker, 4 pole, N Curve, 25 A, DIN rail, 3VA1025-3ED46-0KD0

Order No.: 81P0859
EAN: 4042949331377
MPN:
3VA1025-3ED46-0KD0
3VA10253ED460KD0
Series: 3VA1
Siemens
3VA1025-3ED46-0KD0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
469.0147 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
469.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
469.0147 €
Circuit breaker 3VA1 IEC frame 100 breaking capacity class N Icu=25kA @ 415V 4-pole, line protection TM210, FTFM, In=25A overload protection Ir=25A fixed short-circuit protection Ii=12.8 x In N conductor unprotected clamp connection Circuit breaker 3VA1 IEC frame 100 breaking capacity class N Icu=25kA @ 415V 4-pole, line protection TM210, FTFM, In=25A overload protection Ir=25A fixed short-circuit protection Ii=12.8 x In N conductor SHUNT TRIP LEFT 208-277 V AC 50/60 HZ 220-250 V DC ACCESSORY 3 AUXILIARY SWITCH CHANGEOVER H.
Technical specifications
Auslösecharakteristik N
Bemessungsstrom 25 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Nennspannung (DC) 600 V
Polzahl 4-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei