3VA1110-4ED36-0AA0 | Siemens

Circuit breaker, 3 pole, S Curve, 100 A, DIN rail, 3VA1110-4ED36-0AA0

Order No.: 81P0981
EAN: 4042948821824
MPN:
3VA1110-4ED36-0AA0
3VA11104ED360AA0
Series: 3VA1
3VA1110-4ED36-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
314.2552 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
314.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
314.2552 €

Circuit breaker 3VA1 IEC frame 160 breaking capacity class S Icu=36kA @ 415V 3-pole, line protection TM210, FTFM, In=100A overload protection Ir=100A fixed short-circuit protection Ii=10 x In clamp connection 3VA1 molded-case circuit breaker for starter protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and Motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Available as version for starter circuit breaker to protect electrical motors from short circuits
  • Fixed and plug-in installation possible
  • The series has a thermo-magnetic trip unit
  • Modular and easy-to-fit internal accessories with wide range of functions
  • Integrated accessories platform for all 3VA molded-case circuit breakers
Technical specifications
Tripping characteristics S
Rated current 100 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Rated voltage (DC) 500 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei