3VA1140-4ED12-0AA0 | Siemens

Circuit breaker, 1 pole, S Curve, 40 A, DIN rail, 3VA1140-4ED12-0AA0

Order No.: 81P1563
EAN: 4042948829530
MPN:
3VA1140-4ED12-0AA0
3VA11404ED120AA0
Series: 3VA1
Siemens
3VA1140-4ED12-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
130.7572 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.7572 €

Circuit breaker 3VA1 IEC frame 160 breaking capacity class S Icu=36kA @ 240V 1-pole, line protection TM210, FTFM, In=40A overload protection Ir=40A fixed short-circuit protection Ii=10 x In nut keeper kit 3VA1 molded-case circuit breaker for starter protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and Motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Available as version for starter circuit breaker to protect electrical motors from short circuits
  • Fixed and plug-in installation possible
  • The series has a thermo-magnetic trip unit
  • Modular and easy-to-fit internal accessories with wide range of functions
  • Integrated accessories platform for all 3VA molded-case circuit breakers
Technical specifications
Tripping characteristics S
Rated current 40 A
Assembly DIN rail
Rated voltage (AC) 415 V
Rated voltage (DC) 125 V
Pin number 1 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead