3VA1325-6MH32-0DG0 | Siemens
Circuit breaker, 3 pole, H Curve, 250 A, DIN rail, 3VA1325-6MH32-0DG0
Unit Price (€ / pc.)
1,194.3792 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,194.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,194.3792 €
Circuit breaker 3VA1 IEC frame 400 breaking capacity class H Icu=70kA @ 415V 3-pole, starter protection TM120M, AM, In=250A without overload protection short-circuit protection Ii=8...16 x In nut keeper kit Circuit breaker 3VA1 IEC frame 400 breaking capacity class H Icu=70kA @ 415V 3-pole, starter protection TM120M, AM, In=250A without overload protection short-circuit protection Ii=8...16 x In nut keeper kit UNDERVOLTAGE RELEASE 208-230 V AC 50/60 HZ ACCESSORY FOR 3VA1 1 AUXILIARY SWITCH CHANGEOVER H 1 TRIP ALARM SWITCH CHANGEOVER.
Technical specifications
Tripping characteristics | H | |
Rated current | 250 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 690 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |