3VA1463-4EF32-0KG0 | Siemens

Circuit breaker, 3 pole, S Curve, 630 A, DIN rail, 3VA1463-4EF32-0KG0

Order No.: 81P2089
EAN: 4042949331025
MPN:
3VA1463-4EF32-0KG0
3VA14634EF320KG0
Series: 3VA1
Siemens
3VA1463-4EF32-0KG0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,768.0068 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,768.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,768.0068 €
Circuit breaker 3VA1 IEC frame 630 breaking capacity class S Icu=36kA @ 415V 3-pole, line protection TM240, ATAM, In=630A overload protection Ir=441A...630A short-circuit protection Ii=5...10 x In nut keeper kit Circuit breaker 3VA1 IEC frame 630 breaking capacity class S Icu=36kA @ 415V 3-pole, line protection TM240, ATAM, In=630A overload protection Ir=441A...630A short-circuit protection Ii=5...10 x In nut SHUNT TRIP LEFT 208-277 V AC 50/60 HZ 220-250 V DC ACCESSORY 1 AUXILIARY SWITCH CHANGEOVER H 1 TRIP ALARM SWITCH CHANGEOVER.
Technical specifications
Tripping characteristics S
Rated current 630 A
Assembly DIN rail
Rated voltage (AC) 690 V
Rated voltage (DC) 500 V
Pin number 3 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead