3VA1510-6EF42-0BA0 | Siemens
Circuit breaker, 4 pole, H Curve, 1000 A, DIN rail, 3VA1510-6EF42-0BA0
Unit Price (€ / pc.)
4,993.9183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,993.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,993.9183 €
Circuit breaker 3VA1 IEC frame 1000 breaking capacity class H Icu=70kA @ 415V 4-pole, line protection TM240, ATAM, In=1000A overload protection Ir=700A...1000A short-circuit protection Ii=5...10 x In N conductor unprotected nut keeper kit Circuit breaker 3VA1 IEC frame 1000 breaking capacity class H Icu=70kA @ 415V 4-pole, line protection TM240, ATAM, In=1000A overload protection Ir=700A...1000A short-circuit UNDERVOLTAGE RELEASE 24 V DC ACCESSORY FOR 3VA1 and 3VA20 up.
Technical specifications
Tripping characteristics | H | |
Rated current | 1000 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 1000 V | |
Pin number | 4-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Perfluorbutansulfonsäure (PFBS) und ihre Salze |