3VA1510-6EF42-0BG0 | Siemens

Circuit breaker, 4 pole, H Curve, 1000 A, DIN rail, 3VA1510-6EF42-0BG0

Order No.: 81P2111
EAN: 4042949330974
MPN:
3VA1510-6EF42-0BG0
3VA15106EF420BG0
Series: 3VA1
3VA1510-6EF42-0BG0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
5,064.8661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,064.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,064.8661 €
Circuit breaker 3VA1 IEC frame 1000 breaking capacity class H Icu=70kA @ 415V 4-pole, line protection TM240, ATAM, In=1000A overload protection Ir=700A...1000A short-circuit protection Ii=5...10 x In N conductor unprotected nut keeper kit Circuit breaker 3VA1 IEC frame 1000 breaking capacity class H Icu=70kA @ 415V 4-pole, line protection TM240, ATAM, In=1000A overload protection Ir=700A...1000A short-circuit UNDERVOLTAGE RELEASE 24 V DC ACCESSORY FOR 3VA1 and 3VA20 up 1 AUXILIARY SWITCH CHANGEOVER H 1 TRIP ALARM SWITCH CHANGEOVER.
Technical specifications
Tripping characteristics H
Rated current 1000 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Rated voltage (DC) 1000 V
Pin number 4-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin MX
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Perfluorbutansulfonsäure (PFBS) und ihre Salze