3VA1580-7MH32-0AA0 | Siemens

Circuit breaker, 3 pole, C Curve, 800 A, DIN rail, 3VA1580-7MH32-0AA0

Order No.: 81P2141
EAN: 4042948836491
MPN:
3VA1580-7MH32-0AA0
3VA15807MH320AA0
Series: 3VA1
Siemens
3VA1580-7MH32-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
2,975.4165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,975.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,975.4165 €

Circuit breaker 3VA1 IEC frame 1000 breaking capacity class C Icu=110kA @ 415V 3-pole, starter protection TM120M, AM, In=800A without overload protection short-circuit protection Ii=6...12 x In nut keeper kit 3VA1 molded-case circuit breaker for starter protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and Motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Available as version for starter circuit breaker to protect electrical motors from short circuits
  • Fixed and plug-in installation possible
  • The series has a thermo-magnetic trip unit
  • Modular and easy-to-fit internal accessories with wide range of functions
  • Integrated accessories platform for all 3VA molded-case circuit breakers
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 800 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Polzahl 3-polig
Schutzart (IP) IP40
Logistics
Ursprungsland MX
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Perfluorbutansulfonsäure (PFBS) und ihre Salze