3VA2040-6KQ32-0KA0 | Siemens
Circuit breaker, 3 pole, H Curve, 40 A, DIN rail, 3VA2040-6KQ32-0KA0
Unit Price (€ / pc.)
1,478.4084 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,478.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,478.4084 €
Circuit breaker 3VA2 IEC frame 100 breaking capacity class H Icu=85kA @ 415V 3-pole, line protection ETU860, LSIG, In=40A overload protection Ir=16A...40A short-circuit protection Isd=0.6..10x In, Ii=1.5..12x In N conductor protection optionally with external current transformer, up to 160% gr.-fault prot., can be sw. off Ig=0.4... 1 x In, tg=0.05-0.8s nut keeper kit Circuit breaker 3VA2 IEC frame 100 breaking capacity class H SHUNT TRIP LEFT 208-277 V AC 50/60 HZ 220-250 V DC ACCESSORY.
Technical specifications
Tripping characteristics | H | |
Rated current | 40 A | |
Assembly | DIN rail | |
Rated voltage (AC) | 690 V | |
Pin number | 3 pole | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide), Silicic acid, lead salt |