3VA2040-7HM36-0AA0 | Siemens

Circuit breaker, 3 pole, C Curve, 40 A, DIN rail, 3VA2040-7HM36-0AA0

Order No.: 81P2429
EAN: 4042948816820
MPN:
3VA2040-7HM36-0AA0
3VA20407HM360AA0
Series: 3VA2
3VA2040-7HM36-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
965.6136 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
965.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
965.6136 €

Circuit breaker 3VA2 IEC frame 100 breaking capacity class C Icu=110kA @ 415V 3-pole, line protection ETU330, LIG, In=40A overload protection Ir=16A...40A short-circuit protection Ii=1.5...12 x In ground-fault protection Ig=0.4... 1 x In, tg=0.1/0.3s clamp connection 3VA2 molded-case circuit breaker with 8-series ETU for system protection.As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and Motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Available as version for plant protection and generator protection
  • Can be installed fixed, in plug-in design or as withdrawable version
  • The series has a solid-state overcurrent trip unit
  • Integrated display for measured values
  • Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS
  • Modular and easy-to-fit internal accessories with wide range of functions
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Tripping characteristics C
Rated current 40 A
Rated voltage (AC) 690 V
Assembly DIN rail
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead, lead monoxide (lead oxide), Silicic acid, lead salt
SVHC free No