3VA2063-6HN36-0AA0 | Siemens

Circuit breaker, 3 pole, H Curve, 63 A, DIN rail, 3VA2063-6HN36-0AA0

Order No.: 81P2517
EAN: 4042948817025
MPN:
3VA2063-6HN36-0AA0
3VA20636HN360AA0
Series: 3VA2
Siemens
3VA2063-6HN36-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
610.3034 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
610.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
610.3034 €

Circuit breaker 3VA2 IEC frame 100 breaking capacity class H Icu=85kA @ 415V 3-pole, line protection ETU350, LSI, In=63A overload protection Ir=25A...63A short-circuit protection Isd=1.5...10 x Ir, Ii=12 x In clamp connection 3VA2 molded-case circuit breaker with 8-series ETU for system protection.As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and Motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Available as version for plant protection and generator protection
  • Can be installed fixed, in plug-in design or as withdrawable version
  • The series has a solid-state overcurrent trip unit
  • Integrated display for measured values
  • Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS
  • Modular and easy-to-fit internal accessories with wide range of functions
Technical specifications
Tripping characteristics H
Rated current 63 A
Assembly DIN rail
Rated voltage (AC) 690 V
Pin number 3 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), Silicic acid, lead salt
Sustainable Yes