3VA2110-0HM32-0AA0 | Siemens

Circuit breaker, 3 pole, E Curve, 100 A, DIN rail, 3VA2110-0HM32-0AA0

Order No.: 81P2596
EAN: 4042949433071
MPN:
3VA2110-0HM32-0AA0
3VA21100HM320AA0
Series: 3VA2
3VA2110-0HM32-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,121.5512 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,121.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,121.5512 €

Circuit breaker 3VA2 IEC frame 160 Breaking capacity Class E Icu=200 kA @ 415 V 3-pole, line protection ETU330,LIG, In=100A overload protection Ir=40A ... 100A Short circuit protection Ii=1,5...12 x In ground fault protection Ig=0,2... 1 x In, tg=0,1/0,3s busbar connection 3VA2 molded-case circuit breaker with 8-series ETU for system protection.As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and Motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Available as version for plant protection and generator protection
  • Can be installed fixed, in plug-in design or as withdrawable version
  • The series has a solid-state overcurrent trip unit
  • Integrated display for measured values
  • Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS
  • Modular and easy-to-fit internal accessories with wide range of functions
Technical specifications
Tripping characteristics E
Rated current 100 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Pin number 3-polig
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz
Sustainable Yes