3VA2116-5HM32-0AA0 | Siemens

Circuit breaker, 3 pole, M Curve, 160 A, DIN rail, 3VA2116-5HM32-0AA0

Order No.: 81P2784
EAN: 4042948802649
MPN:
3VA2116-5HM32-0AA0
3VA21165HM320AA0
Series: 3VA2
3VA2116-5HM32-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,048.7232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,048.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,048.7232 €

Circuit breaker 3VA2 IEC frame 160 breaking capacity class M Icu=55kA @ 415V 3-pole, line protection ETU330, LIG, In=160A overload protection Ir=63A...160A short-circuit protection Ii=1.5...10 x In ground-fault protection Ig=0.2...1 x In, tg=0.1/0.3s nut keeper kit 3VA2 molded-case circuit breaker with 8-series ETU for system protection.As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and Motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Available as version for plant protection and generator protection
  • Can be installed fixed, in plug-in design or as withdrawable version
  • The series has a solid-state overcurrent trip unit
  • Integrated display for measured values
  • Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS
  • Modular and easy-to-fit internal accessories with wide range of functions
Technical specifications
Tripping characteristics M
Rated current 160 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Pin number 3-polig
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz
Sustainable Yes