3VA5160-5ED30-0DD0 | Siemens
Circuit breaker, 3 pole, M Curve, 60 A, DIN rail, 3VA5160-5ED30-0DD0
Unit Price (€ / pc.)
333.7117 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Circuit breaker 3VA5 UL frame 125 breaking capacity class M 35kA @ 480 V 3-pole, line protection TM210, FTFM, In=60A overload protection Ir=60A fixed short-circuit protection Ii=10 x In box terminals.
Technical specifications
Tripping characteristics | M | |
Rated current | 60 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 500 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |