3VA5210-7ED31-2AA0 | Siemens

Circuit breaker, 3 pole, C Curve, 100 A, DIN rail, 3VA5210-7ED31-2AA0

Order No.: 81P4167
EAN: 4047624207947
MPN:
3VA5210-7ED31-2AA0
3VA52107ED312AA0
Series: 3VA5
3VA5210-7ED31-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
917.6328 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
917.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
917.6328 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class C 100kA @ 480 V 3-pole, line protection TM210,FTFM, In=100A overload protection Ir=100A Fixed Short circuit protection Ii=10 x In W/O connection.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 100 A
Montage DIN-Schiene
Polzahl 3-polig
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes