3VA5210-7GC41-2AA0 | Siemens
Circuit breaker, 4 pole, C Curve, 100 A, DIN rail, 3VA5210-7GC41-2AA0
Unit Price (€ / pc.)
1,230.7932 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,230.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,230.7932 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM230,FTAM, In=100A overload protection Ir=100A Fixed Short circuit protection Ii=5...10 x in neutral protection 1 W/O connection.
Technical specifications
Auslösecharakteristik | C | |
Bemessungsstrom | 100 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 690 V | |
Nennspannung (DC) | 1000 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |