3VA5211-6EC31-2AA0 | Siemens
Circuit breaker, 3 pole, H Curve, 110 A, DIN rail, 3VA5211-6EC31-2AA0
Unit Price (€ / pc.)
954.0468 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class H 65kA @ 480 V 3-pole, line protection TM230,FTAM, In=110A without overload protection Ir=110A Fixed Short circuit protection Ii=5...10 x In W/O connection.
Technical specifications
Tripping characteristics | H | |
Rated current | 110 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 750 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |