3VA5211-7ED41-2AA0 | Siemens
Circuit breaker, 4 pole, C Curve, 110 A, DIN rail, 3VA5211-7ED41-2AA0
Unit Price (€ / pc.)
1,340.0352 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,340.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,340.0352 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM210,FTFM, In=110A overload protection Ir=110A Fixed Short circuit protection Ii=10 x in neutral unprotected W/O connection.
Technical specifications
Auslösecharakteristik | C | |
Bemessungsstrom | 110 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 690 V | |
Nennspannung (DC) | 1000 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |