3VA5211-7GC41-2AA0 | Siemens
Circuit breaker, 4 pole, C Curve, 110 A, DIN rail, 3VA5211-7GC41-2AA0
Unit Price (€ / pc.)
1,383.732 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM230,FTAM, In=110A overload protection Ir=110A Fixed Short circuit protection Ii=5...10 x in neutral protection 1 W/O connection.
Technical specifications
Auslösecharakteristik | C | |
Bemessungsstrom | 110 A | |
Montage | DIN-Schiene | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |