3VA5212-5GC41-2AA0 | Siemens

Circuit breaker, 4 pole, M Curve, 125 A, DIN rail, 3VA5212-5GC41-2AA0

Order No.: 81P4246
EAN: 4047624206858
MPN:
3VA5212-5GC41-2AA0
3VA52125GC412AA0
Series: 3VA5
3VA5212-5GC41-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,161.8565 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,161.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,161.8565 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM230,FTAM, In=125A without overload protection Ir=125A Fixed Short circuit protection Ii=5...10 x in neutral protection 1 W/O connection.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Tripping characteristics M
Rated current 125 A
Rated voltage (DC) 1000 V
Rated voltage (AC) 690 V
Assembly DIN rail
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Customs tariff number 85362090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes