3VA5215-7GC41-2AA0 | Siemens

Circuit breaker, 4 pole, C Curve, 150 A, DIN rail, 3VA5215-7GC41-2AA0

Order No.: 81P4360
EAN: 4047624207664
MPN:
3VA5215-7GC41-2AA0
3VA52157GC412AA0
Series: 3VA5
3VA5215-7GC41-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,552.4026 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,552.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,552.4026 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM230,FTAM, In=150A overload protection Ir=150A Fixed Short circuit protection Ii=5...10 x in neutral protection 1 W/O connection.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 150 A
Montage DIN-Schiene
Polzahl 4-polig
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes