3VA5217-5GC41-2AA0 | Siemens

Circuit breaker, 4 pole, M Curve, 175 A, DIN rail, 3VA5217-5GC41-2AA0

Order No.: 81P4382
EAN: 4047624206490
MPN:
3VA5217-5GC41-2AA0
3VA52175GC412AA0
Series: 3VA5
Siemens
3VA5217-5GC41-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,296.3384 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,296.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,296.3384 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM230,FTAM, In=175A without overload protection Ir=175A Fixed Short circuit protection Ii=5...10 x in neutral protection 1 W/O connection.
Technical specifications
Tripping characteristics M
Rated current 175 A
Assembly DIN rail
Rated voltage (AC) 690 V
Rated voltage (DC) 1000 V
Pin number 4 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes