3VA5220-6EF41-2AA0 | Siemens
Circuit breaker, 4 pole, H Curve, 200 A, DIN rail, 3VA5220-6EF41-2AA0
Unit Price (€ / pc.)
1,516.4527 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,516.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.4527 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class H 65kA @ 480 V 4-pole, line protection TM240,ATAM, In=200A without overload protection Ir=160A ...200A Short circuit protection Ii=5...10 x in neutral unprotected W/O connection.
Technical specifications
Tripping characteristics | H | |
Rated current | 200 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 1000 V | |
Pin number | 4-polig | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |