3VA5220-7EF31-2AA0 | Siemens

Circuit breaker, 3 pole, C Curve, 200 A, DIN rail, 3VA5220-7EF31-2AA0

Order No.: 81P4492
EAN: 4047624207503
MPN:
3VA5220-7EF31-2AA0
3VA52207EF312AA0
Series: 3VA5
3VA5220-7EF31-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,310.904 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,310.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,310.904 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class C 100kA @ 480 V 3-pole, line protection TM240,ATAM, In=200A overload protection Ir=160A ...200A Short circuit protection Ii=5...10 x In W/O connection.
Technical specifications
Tripping characteristics C
Rated current 200 A
Assembly DIN-Schiene
Pin number 3-polig
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes