3VA5222-6ED31-2AA0 | Siemens
Circuit breaker, 3 pole, H Curve, 225 A, DIN rail, 3VA5222-6ED31-2AA0
Unit Price (€ / pc.)
1,252.6416 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,252.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,252.6416 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class H 65kA @ 480 V 3-pole, line protection TM210,FTFM, In=225A without overload protection Ir=225A Fixed Short circuit protection Ii=10 x In W/O connection.
Technical specifications
Auslösecharakteristik | H | |
Bemessungsstrom | 225 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 690 V | |
Nennspannung (DC) | 750 V | |
Polzahl | 3-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |