3VA5222-6GD41-2AA0 | Siemens
Circuit breaker, 4 pole, H Curve, 225 A, DIN rail, 3VA5222-6GD41-2AA0
Unit Price (€ / pc.)
1,588.3287 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,588.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,588.3287 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class H 65kA @ 480 V 4-pole, line protection TM210,FTFM, In=225A without overload protection Ir=225A Fixed Short circuit protection Ii=10 x in neutral protection 1 W/O connection.
Technical specifications
Auslösecharakteristik | H | |
Bemessungsstrom | 225 A | |
Montage | DIN-Schiene | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |