3VA5230-5ED31-2AA0 | Siemens

Circuit breaker, 3 pole, M Curve, 30 A, DIN rail, 3VA5230-5ED31-2AA0

Order No.: 81P4592
EAN: 4047624208074
MPN:
3VA5230-5ED31-2AA0
3VA52305ED312AA0
Series: 3VA5
3VA5230-5ED31-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
637.245 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
637.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
637.245 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class M 35kA @ 480 V 3-pole, line protection TM210,FTFM, In=30A overload protection Ir=30A Fixed Short circuit protection Ii=11,67 x In W/O connection.
Technical specifications
Auslösecharakteristik M
Bemessungsstrom 30 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Nennspannung (DC) 750 V
Polzahl 3-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes