3VA5235-5ED31-2AA0 | Siemens

Circuit breaker, 3 pole, M Curve, 35 A, DIN rail, 3VA5235-5ED31-2AA0

Order No.: 81P4595
EAN: 4047624208104
MPN:
3VA5235-5ED31-2AA0
3VA52355ED312AA0
Series: 3VA5
3VA5235-5ED31-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
637.245 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
637.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
637.245 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class M 35kA @ 480 V 3-pole, line protection TM210,FTFM, In=35A overload protection Ir=35A Fixed Short circuit protection Ii=10 x In W/O connection.
Technical specifications
Auslösecharakteristik M
Bemessungsstrom 35 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Nennspannung (DC) 750 V
Polzahl 3-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes