3VA5235-7ED31-2AA0 | Siemens
Circuit breaker, 3 pole, C Curve, 35 A, DIN rail, 3VA5235-7ED31-2AA0
Unit Price (€ / pc.)
808.3908 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class C 100kA @ 480 V 3-pole, line protection TM210,FTFM, In=35A overload protection Ir=35A Fixed Short circuit protection Ii=10 x In W/O connection.
Technical specifications
Tripping characteristics | C | |
Rated current | 35 A | |
Assembly | DIN-Schiene | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |