3VA5240-5ED41-2AA0 | Siemens

Circuit breaker, 4 pole, M Curve, 40 A, DIN rail, 3VA5240-5ED41-2AA0

Order No.: 81P4602
EAN: 4047624208142
MPN:
3VA5240-5ED41-2AA0
3VA52405ED412AA0
Series: 3VA5
3VA5240-5ED41-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
830.2392 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
830.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
830.2392 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM210,FTFM, In=40A overload protection Ir=40A Fixed Short circuit protection Ii=10 x in neutral unprotected W/O connection.
Technical specifications
Auslösecharakteristik M
Bemessungsstrom 40 A
Montage DIN-Schiene
Polzahl 4-polig
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes