3VA5245-6ED41-2AA0 | Siemens

Circuit breaker, 4 pole, H Curve, 45 A, DIN rail, 3VA5245-6ED41-2AA0

Order No.: 81P4626
EAN: 4047624208180
MPN:
3VA5245-6ED41-2AA0
3VA52456ED412AA0
Series: 3VA5
3VA5245-6ED41-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
946.764 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
946.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
946.764 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class H 65kA @ 480 V 4-pole, line protection TM210,FTFM, In=40A overload protection Ir=45A Fixed Short circuit protection Ii=10 x in neutral unprotected W/O connection.
Technical specifications
Auslösecharakteristik H
Bemessungsstrom 45 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Nennspannung (DC) 1000 V
Polzahl 4-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes