3VA5270-7EF41-2AA0 | Siemens
Circuit breaker, 4 pole, C Curve, 70 A, DIN rail, 3VA5270-7EF41-2AA0
Unit Price (€ / pc.)
1,194.3792 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,194.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,194.3792 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM240,ATAM, In=70A overload protection Ir=56A ...70A Short circuit protection Ii=5...10 x in neutral unprotected W/O connection.
Technical specifications
Tripping characteristics | C | |
Rated current | 70 A | |
Assembly | DIN rail | |
Pin number | 4 pole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |