3VA5280-5EC41-2AA0 | Siemens

Circuit breaker, 4 pole, M Curve, 80 A, DIN rail, 3VA5280-5EC41-2AA0

Order No.: 81P4722
EAN: 4047624205943
MPN:
3VA5280-5EC41-2AA0
3VA52805EC412AA0
Series: 3VA5
Siemens
3VA5280-5EC41-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
917.6328 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
917.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
917.6328 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM230,FTAM, In=80A without overload protection Ir=80A Fixed Short circuit protection Ii=5...10 x in neutral unprotected W/O connection.
Technical specifications
Auslösecharakteristik M
Bemessungsstrom 80 A
Montage DIN-Schiene
Polzahl 4-polig
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes